Sievert 293051 Accessory Set for Thermoplastic Roof & Membrane Use

MPN
293051
Brand
Sievert
EAN-13
7314522930510
Order Code
10-6142
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £208.00 £176.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Sievert 293051 Accessory set includes a variety of essential tools for efficient and precise gas burner operation. Manufactured by Sievert, this set is ideal for professionals requiring reliable equipment for soldering or brazing tasks. Note that it does not contain a gas bottle.
Type Accessory set
Dimensions (L x W x H) 390 x 190 x 121 mm
Height 121mm
Length 390mm
Soldering iron features w/o gas bottle
Weight 1900g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot