Sievert 253512 2535 Powerjet Kit With Ultragas

MPN
253512
Brand
Sievert
EAN-13
7314522535128
Order Code
97-1445
Country of Origin
Vatican City
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Sievert 2535 Powerjet Kit is a powerful and efficient torch system with an ergonomic handle. It is both long lasting and reliable, as well as comfortable to grip. The automatic piezo ignition along with trigger on/off function helps to prevent LPG wastage. The anti-flare feature enables the torch to operate in all positions. The torch has a full range of interchangeable nozzles for added versatility.

Applications include soldering/brazing, heating, precision work, shrinking and paint stripping, among many others.

Supplied with 1 x Ultragas 220583 that has a gas mixture of propane, butane, propene and acetone to give a flame temperature of 2,100°C. It also has a foam insert to enable the cartridge to be used upside down for longer periods. The self sealing valve is constructed in two layers for additional safety. Complies with EN417 Regulations.

Specification

Burner Included: 870601.
Burner Diameter: 14mm.
Gas Consumption: 170g/h at 2 bar.
Effect: 2.2kW.
Connection: EU Fits EN417 7/16in.


Type Kit

Reviews

Be the first to submit a review

Trustpilot