Sievert 253505 Power case Ultra Blow Torch 2100°C Ergonomic Handle 1piece

MPN
253505
Brand
Sievert
EAN-13
7314522535050
Order Code
10-6140
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £126.00 £107.10
10+ £102.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

The Sievert Powercase Ultra is a high-performance gas burner capable of reaching temperatures up to 2100 °C. This blow torch includes a gas bottle, making it ideal for brazing and soldering applications. Manufactured by Sievert, it offers reliable efficiency for both professional and DIY use.
Type Blow torch
Capacity 380ml
Max. temperature 2100°C
Maximum Temperature 2100°C
Soldering iron features + gas bottle

Reviews

Be the first to submit a review

Trustpilot