Sievert 253500 Power jet Blow Torch Set: Roof Use Refillable Complete

MPN
253500
Brand
Sievert
EAN-13
7314522535005
Order Code
10-6139
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £323.42 £276.80
10+ £265.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Sievert Powerjet Roof set is a versatile gas burner designed for efficient and reliable use. This blow torch set includes a gas bottle, making it suitable for tasks like roofing and soldering. Manufactured by Sievert, it offers precision and quality for professional applications.
Type Blow torch
Dimensions (L x W x H) 380 x 140 x 380 mm
Height 380mm
Length 380mm
Soldering iron features + gas bottle
Weight 4100g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot