Sievert 228101 Handy jet Blowtorch 1925°C Ergonomic Wind-Stable Flame

Image Representative of Range

Sievert 228101 Handy jet Blowtorch 1925°C Ergonomic Wind-Stable Flame

MPN
228101
Brand
Sievert
EAN-13
7314522281018
Order Code
10-6137
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Sievert Handy jet is a gas burner model 228101 designed for high precision work. It reaches temperatures up to 1925 °C, making it ideal for soldering, plumbing, or culinary applications. With a compact design, it is suitable for both professional and DIY use in various settings.
Type Blow torch
Max. temperature 1925°C
Maximum Temperature 1925°C

Reviews

Be the first to submit a review

Trustpilot