Sievert 200426 Gas Bottle 425g Refillable Steel with Safety Valve

MPN
200426
Brand
Sievert
EAN-13
7314522004266
Order Code
10-6135
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Sievert produces gas bottles weighing 425 grams each. These bottles are ideal for portable gas-powered devices. Common applications include camping stoves and small-scale welding.
Type Gas bottles
Gas content 425g
Gas Type Propane
Height 30cm
Weight 1.72kg

Reviews

Be the first to submit a review

Trustpilot