Siemens Sirius Position Switch EN50047 Slow or Snap Action M20 x 1.5 Contacts

Siemens Brand: Siemens

The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.

  • Standard position switch
  • Connection by screw-type terminals
  • Mechanism Teflon plunger
  • Enclosure material metal
  • Switch head enclosure material plastic
  • Mechanical service life 15,000,000 cycles typical
  • Minimum actuating force 20N
  • Protection class IP66/IP67
  • Width 31mm and 50mm
Description Image Product Buy Pricing (Ex VAT) Action Contact Configuration Contact Degree of protection (IP) Contacts Enclosure Enclosure material IP Rating Length of sensor Maximum Temperature Min. temperature Number of contacts as normally closed contact Number of safety auxiliary contacts Protection Standard Width sensor Type Alignment of the control element Ambient temperature during operating Coating housing
Siemens 3SE5212-0CC05 Sirius Position Switch Metal 31mm 1x 1NO/1NC Snap-action
Siemens 3SE5212-0CC05 Sirius Position Switch Metal 31mm 1x 1NO/1NC Snap-action
Standard range
Order code: 57-5489
MPN: 3SE52120CC05

Despatched within 4 working days - 6 in stock
1+ £20.22
10+ £19.97
50+ £19.72
Price per unit Ex VAT
Snap / action NO / NC IP66/IP67 IP66, IP67 75.7mm +85°C -25°C 1 1 31mm Mechanical position switch N/A -25 - 85°C N/A
Siemens 3SE5212-0LC05 Sirius Position Switch Metal 31mm 1x 1NO/2NC Snap-action
Siemens 3SE5212-0LC05 Sirius Position Switch Metal 31mm 1x 1NO/2NC Snap-action
Extended range
Order code: 57-5491
MPN: 3SE52120LC05

Available to back orderBack order, lead time 14 days
1+ £26.57
10+ £24.28
50+ £22.18
Price per unit Ex VAT
Snap / action 2x SPNC + 1x SPNO IP66/IP67 IP67 75.7mm 2 2 31mm Mechanical position switch N/A -25 - 85°C N/A
Siemens 3SE5232-0BC05 Sirius Position Switch Plastic 31mm 1x 1NO/1NC Slow-action
Siemens 3SE5232-0BC05 Sirius Position Switch Plastic 31mm 1x 1NO/1NC Slow-action
Extended range
Order code: 57-5492
MPN: 3SE52320BC05

Available to back orderBack order, lead time 3 weeks
1+ £18.61
10+ £17.23
50+ £15.97
Price per unit Ex VAT
Slow / action NO / NC IP65 material plastic plastic IP67 75.7mm 1 1 class IP65 31mm Mechanical position switch N/A -25 - 85°C N/A
Siemens 3SE5232-0CC05 Sirius Position Switch Plastic 31mm 1x 1NO/1NC Snap-action
Siemens 3SE5232-0CC05 Sirius Position Switch Plastic 31mm 1x 1NO/1NC Snap-action
Standard range
Order code: 57-5493
MPN: 3SE52320CC05

Despatched within 4 working days - 10 in stock
1+ £14.78
10+ £14.60
50+ £14.40
Price per unit Ex VAT
Snap / action NO / NC IP65 IP65 75.7mm +85°C -25°C 1 1 31mm Mechanical position switch N/A -25 - 85°C N/A
Siemens 3SE5232-0KC05 Sirius Position Switch Plastic 31mm 1x 1NO/2NC Slow-action
Siemens 3SE5232-0KC05 Sirius Position Switch Plastic 31mm 1x 1NO/2NC Slow-action
Extended range
Order code: 57-5494
MPN: 3SE52320KC05

Available to back orderBack order, lead time 3 weeks
1+ £20.07
10+ £18.36
50+ £16.79
Price per unit Ex VAT
Slow / action 2x SPNC + 1x SPNO IP65 IP67 75.7mm 2 2 31mm Mechanical position switch N/A -25 - 85°C N/A
Siemens 3SE5232-0LC05 Sirius Position Switch Plastic 31mm 1x 1NO/2NC Snap-action
Siemens 3SE5232-0LC05 Sirius Position Switch Plastic 31mm 1x 1NO/2NC Snap-action
Standard range
Order code: 57-5495
MPN: 3SE52320LC05

Despatched within 4 working days - 4 in stock
1+ £20.07
10+ £18.58
50+ £17.20
Price per unit Ex VAT
Snap / action 2x SPNC + 1x SPNO 2 x NC, 1 x NO IP65 2 x NC, 1 x NO IP67 75.7mm 2 2 position switch 31mm Mechanical position switch N/A -25 - 85°C N/A
Siemens 3SE5242-0CC05 Sirius Position Switch Plastic 50mm 2x 1NO/1NC Snap-action
Siemens 3SE5242-0CC05 Sirius Position Switch Plastic 50mm 2x 1NO/1NC Snap-action
Standard range
Order code: 57-5497
MPN: 3SE52420CC05

Despatched within 4 working days - 4 in stock
1+ £18.68
10+ £18.45
50+ £18.21
Price per unit Ex VAT
Snap / action NO / NC IP66/IP67 IP67 60.7mm 1 1 50mm Mechanical position switch N/A -25 - 85°C N/A
Siemens 3SE5242-0KC05 Sirius Position Switch Plastic 50mm 2x 1NO/2NC Slow-action
Siemens 3SE5242-0KC05 Sirius Position Switch Plastic 50mm 2x 1NO/2NC Slow-action
Standard range
Order code: 57-5498
MPN: 3SE52420KC05

Despatched within 4 working days - 1 in stock
1+ £24.99
10+ £23.13
50+ £21.41
Price per unit Ex VAT
Slow / action 2x SPNC + 1x SPNO IP66/IP67 IP67 60.7mm 2 2 50mm Mechanical position switch N/A -25 - 85°C N/A

Trustpilot