Siemens 3SE5232-0LC05 Sirius Position Switch Plastic 31mm 1x 1NO/2NC Snap-action

MPN
3SE52320LC05
Brand
Siemens
EAN-13
4011209694569
Order Code
57-5495
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.
  • Standard position switch
  • Contacts 2 x NC, 1 x NO
  • Cable entry type 1 x (M20 x 1.5)
  • Snap-action contacts
  • Connection by screw-type terminals
  • Mechanism Teflon plunger
  • Enclosure material plastic
  • Switch head enclosure material plastic
  • Mechanical service life 15,000,000 cycles typical
  • Minimum actuating force 20N
  • Protection class IP65
  • Width 31mm
  • Colour aluminium
Type Mechanical position switch
Action Snap / action
Alignment of the control element N/A
Ambient temperature during operating -25 - 85°C
Coating housing N/A
Construction type housing N/A
Contact 2 x NC, 1 x NO
Contact Configuration 2x SPNC + 1x SPNO
Contacts 2 x NC, 1 x NO
Degree of protection (IP) IP65
Degree of protection (NEMA) 12
Diameter sensor N/A
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Forced opening true
Height of sensor 33mm
Housing Material N/A
IP Rating IP67
Length of sensor 75.7mm
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 2
Output electronic N/A
Rated operation current Ie at AC-15, 125 V N/A
Rated operation current Ie at AC-15, 230 V N/A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.55A
Rated operation current Ie at DC-13, 230 V N/A
Rated operation current Ie at DC-13, 24 V 3A
Standard position switch
Suitable for safety functions true
Switching function N/A
Switching function latching false
Type of control element N/A
Type of electric connection N/A
Type of interface N/A
Type of interface for safety communication N/A
Width sensor 31mm
With status indication false

Reviews

Be the first to submit a review

Trustpilot