Siemens Neozed Screw Fuse Cap, D01, D02, Porcelain with Fuse Verifier

Siemens Brand: Siemens

These Siemens Screw Fuse Caps have been manufactured from Porcelain. They are available in two physical sizes, DO1 and DO2, and have been designed for use with the NEOZED Fuse System. The fuse caps are supplied with blown fuse indicators. They are used particularly in the harsh environments of industrial applications. The screw caps are ideal for single and three pole fuse bases.

  • Material: Porcelain
  • 400V AC rated
  • Dimensions: 30.5(L) x 25mm (cap width)
  • Available in 16 and 63A load currents
  • Available in D01 and D02 size options
Description Image Product Buy Pricing (Ex VAT) Current Rating Colour Construction size Fuse Size Size Product colour Type Mounting Type Voltage Rating - AC Termination Material Nominal Voltage
Siemens 5SH4317 Screw cap D01 with verifier
Siemens 5SH4317 Screw cap D01 with verifier
Standard range
Order code: 55-7951
MPN: 5SH4317

Order in multiples of 5


Despatched within 4 working days - 159 in stock
10+ £0.870
Price per unit Ex VAT
White D01 D01 D01 Screw cap Screw 400V Screw Fit Porcelain 400V
Siemens 5SH4362 SCREW CAP D02 with verifier
Siemens 5SH4362 SCREW CAP D02 with verifier
Standard range
Order code: 55-7952
MPN: 5SH4362

Order in multiples of 5


Despatched within 4 working days - 171 in stock
10+ £0.904
Price per unit Ex VAT
63A D02 D02 D02 White Screw cap Screw 400V Screw Fit Porcelain 400V

Trustpilot