Siemens 5SH4317 Screw cap D01 with verifier

MPN
5SH4317
Brand
Siemens
EAN-13
4001869157641
Order Code
55-7951
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £1.34
100+ £0.946
500+ £0.614
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 156 in stock

The Siemens 5SH4317 is a Screwable Fuse Cap that has been manufactured from Porcelain. It is supplied in DO1 size and has been designed for use with the NEOZED Fuse System. The fuse cap is supplied with a blown fuse indicator. The ceramic cap is used particularly in the harsh environments of industrial applications and ideal for single and three pole fuse bases.


  • Material: Porcelain
  • Sealable
  • Fuse size: D01
  • Operating voltage: 400V AC
  • Power rating: 16A
  • Dimensions: 30.5(L) x 25mm (cap width)
  • Type: Neozed Screw Fuse Cap D01 with verifier hole
  • Manufacturer part: Siemens 5SH4317
Type Screw cap
Mounting Type Screw
Voltage Rating - AC 400V
Termination Screw Fit
Colour White
Construction size D01
Fuse Size D01
Material Porcelain
Nominal Voltage 400V
Size D01

Reviews

Be the first to submit a review

Trustpilot