Siemens 5SH4362 SCREW CAP D02 with verifier

MPN
5SH4362
Brand
Siemens
EAN-13
2050001460851
Order Code
55-7952
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £1.40
100+ £0.985
500+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 91 in stock

The Siemens 5SH4362 is a Screwable Fuse Cap that has been manufactured from Porcelain. It is supplied in DO2 size and has been designed for use with the NEOZED Fuse System. The fuse cap is supplied with a blown fuse indicator. The ceramic cap is used particularly in the harsh environments of industrial applications and ideal for single and three pole fuse bases.


  • Material: Porcelain
  • Sealable
  • Fuse size: D01
  • Operating voltage: 400V AC
  • Power rating: 63A
  • Dimensions: 30.5(L) x 25mm (cap width)
  • Type: Neozed Screw Fuse Cap D02 with verifier hole
  • Manufacturer part: Siemens 5SH4362
Type Screw cap
Mounting Type Screw
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw Fit
Construction size D02
Fuse Size D02
Material Porcelain
Nominal Voltage 400V
Product colour White
Size D02

Reviews

Be the first to submit a review

Trustpilot