Siemens Interface Modules PLC digital input 613766

Siemens Brand: Siemens
The Siemens SIPLUS and SIMATIC range includes advanced PLC modules designed for digital and analogue input processing, incorporating features for safety and performance optimisation in industrial automation systems.
Description Image Product Buy Pricing (Ex VAT) Number of Digital Inputs Colour Input current at signal 1 Misc Attribute Number of digital inputs (max.) Performance level according to EN ISO 13849-1 SIL according to IEC 61508 Suitable for safety functions Time delay at signal change Width Weight Type Number of Digital Outputs Appendant operation agent (Ex ia) Appendant operation agent (Ex ib) Depth Digital inputs configurable Digital outputs configurable Explosion safety category for dust Explosion safety category for gas
Siemens 6ES75211BL000AB0 SIPLUS CMS2000 PLC: 8 IEPE input 2 VIB-MUX max
Siemens 6ES75211BL000AB0 SIPLUS CMS2000 PLC: 8 IEPE input 2 VIB-MUX max
Standard range
Order code: 07-0753
MPN: 6ES75211BL000AB0

Despatched within 4 working days - 2 in stock
1+ £333.43
Price per unit Ex VAT
32 Multicolour 2.5A 6ES7521-1BL00-0AB0 32 N/A N/A FALSE 0.05 - 20ms 35 0 PLC digital input 0 FALSE FALSE 129mm TRUE N/A None ATEX gas-ex-protection, Cat. 3G
Siemens 6ES7521-1BL10-0AA0 SIPLUS RIC PLC digital input 24MB SMC S7-1500/ET200SP
Siemens 6ES7521-1BL10-0AA0 SIPLUS RIC PLC digital input 24MB SMC S7-1500/ET200SP
Extended range
Order code: 07-0754
MPN: 6ES75211BL100AA0

Back order - 14 availableBack-order availability date - 26/10/2026
1+ £429.21
Price per unit Ex VAT
32 2.7A 6ES7521-1BL10-0AA0 32 N/A N/A FALSE 3 - 4ms 25 PLC digital input 0 FALSE FALSE 129mm TRUE N/A None ATEX gas-ex-protection, Cat. 3G
Siemens 6ES7526-1BH00-0AB0 SIMATIC S7-1500 F-DI 16x24V DC PROFIsafe SIL3
Siemens 6ES7526-1BH00-0AB0 SIMATIC S7-1500 F-DI 16x24V DC PROFIsafe SIL3
Extended range
Order code: 07-0757
MPN: 6ES75261BH000AB0

Back order - 95 availableBack-order availability date - 26/10/2026
1+ £889.72
Price per unit Ex VAT
16 3.7A 6ES7526-1BH00-0AB0 16 Level e 3 TRUE 0.4 - 20ms 35 PLC digital input 0 FALSE FALSE 129mm TRUE N/A None ATEX gas-ex-protection, Cat. 3G

Trustpilot