Siemens 6ES7521-1BL10-0AA0 SIPLUS RIC PLC digital input 24MB SMC S7-1500/ET200SP

MPN
6ES75211BL100AA0
Brand
Siemens
EAN-13
4047623402527
Order Code
07-0754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £429.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 119 availableBack-order availability date - 09/09/2026

The Siemens 6ES7521-1BL10-0AA0 PLC digital input module is a reliable component used in industrial automation to process input signals for programmable logic controllers. It features high precision and compatibility with other Siemens automation systems. Typically, this PLC digital input is utilised in manufacturing and process control applications to enhance operational efficiency.
Type PLC digital input
Number of Digital Inputs 32
Number of Digital Outputs 0
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 129mm
Digital inputs configurable TRUE
Digital outputs configurable N/A
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 147mm
Input current at signal 1 2.7A
Misc Attribute 6ES7521-1BL10-0AA0
Number of digital inputs (max.) 32
Output Current N/A
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input -30 - 30V
Permitted voltage at output N/A
Power Consumption N/A
Redundancy FALSE
Short-circuit protection, outputs available N/A
SIL according to IEC 61508 N/A
Suitable for safety functions FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Time delay at signal change 3 - 4ms
Type of digital output None
Type of electric connection N/A
Type of output voltage N/A
Type of voltage (input voltage) DC
Voltage type (supply voltage) DC
Width 25

Reviews

Be the first to submit a review

Trustpilot