Siemens 6ES75211BL000AB0 SIPLUS CMS2000 PLC: 8 IEPE input 2 VIB-MUX max

MPN
6ES75211BL000AB0
Brand
Siemens
EAN-13
4025515080015
Order Code
07-0753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £333.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 6ES7521-1BL00-0AB0 is a programmable logic controller (PLC) digital input module designed for industrial automation. Key attributes include high reliability, robust performance, and easy integration with Siemens systems. Typical applications involve input signal processing in manufacturing and process control environments.
Type PLC digital input
Number of Digital Inputs 32
Number of Digital Outputs 0
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Colour Multicolour
Depth 129mm
Digital inputs configurable TRUE
Digital outputs configurable N/A
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 147mm
Input current at signal 1 2.5A
Misc Attribute 6ES7521-1BL00-0AB0
Number of digital inputs (max.) 32
Output Current N/A
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input -30 - 30V
Permitted voltage at output N/A
Power Consumption N/A
Redundancy FALSE
Short-circuit protection, outputs available N/A
SIL according to IEC 61508 N/A
Suitable for safety functions FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Time delay at signal change 0.05 - 20ms
Type of digital output None
Type of electric connection N/A
Type of output voltage N/A
Type of voltage (input voltage) DC
Voltage type (supply voltage) DC
Weight 0
Width 35

Reviews

Be the first to submit a review

Trustpilot