Siemens 6ES7526-1BH00-0AB0 SIMATIC S7-1500 F-DI 16x24V DC PROFIsafe SIL3

MPN
6ES75261BH000AB0
Brand
Siemens
EAN-13
4047623405955
Order Code
07-0757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £889.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 117 availableBack-order availability date - 09/09/2026

The Siemens 6ES7526-1BH00-0AB0 digital input module is a component of the programmable logic controller (PLC) family, designed for industrial automation systems. It features robust performance for processing binary input signals, ensuring reliable operation in complex control environments. Typical applications include manufacturing, infrastructure management, and process control systems.
Type PLC digital input
Number of Digital Inputs 16
Number of Digital Outputs 0
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 129mm
Digital inputs configurable TRUE
Digital outputs configurable N/A
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 147mm
Input current at signal 1 3.7A
Misc Attribute 6ES7526-1BH00-0AB0
Number of digital inputs (max.) 16
Output Current N/A
Performance level according to EN ISO 13849-1 Level e
Permitted voltage at input -30 - 30V
Permitted voltage at output N/A
Power Consumption N/A
Redundancy FALSE
Short-circuit protection, outputs available N/A
SIL according to IEC 61508 3
Suitable for safety functions TRUE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Time delay at signal change 0.4 - 20ms
Type of digital output None
Type of electric connection N/A
Type of output voltage N/A
Type of voltage (input voltage) DC
Voltage type (supply voltage) DC
Width 35

Reviews

Be the first to submit a review

Trustpilot