Siemens Interface Modules PLC add-on module 613742

Siemens Brand: Siemens
The Siemens PLC add-on modules and accessories, such as circuit breaker kits and rotary mechanisms, are designed for enhanced automation and control within industrial applications.
Description Image Product Buy Pricing (Ex VAT) Supporting protocol for ASI Supporting protocol for CAN Certified for UL hazardous location class I Certified for UL hazardous location class II Certified for UL hazardous location class III Certified for UL hazardous location division 1 Certified for UL hazardous location division 2 Input voltage AC 50 Hz Certified for UL hazardous location group A (acetylene) Input voltage AC 60 Hz Certified for UL hazardous location group B (hydrogen) Input voltage DC Certified for UL hazardous location group C (ethylene) Depth Length Certified for UL hazardous location group D (propane) Max. input current AC 50 Hz Certified for UL hazardous location group E (metal dusts) Fitting type (details) Max. input current AC 60 Hz
Siemens 6ES71556AA010BN0 PLC module add-on moulded Circuit Breaker kit
Siemens 6ES71556AA010BN0 PLC module add-on moulded Circuit Breaker kit
Extended range
Order code: 07-0710
MPN: 6ES71556AA010BN0

Available to back orderBack order, lead time 14 days
1+ £440.48
Price per unit Ex VAT
FALSE FALSE N/A N/A N/A N/A N/A N/A N/A N/A 74mm N/A N/A Front Mounting rail mounting rack mounting.
Siemens 6ES71556AU010BN0 PLC add-on module 630A front rotary mechanism
Siemens 6ES71556AU010BN0 PLC add-on module 630A front rotary mechanism
Extended range
Order code: 07-0711
MPN: 6ES71556AU010BN0

Available to back orderBack order, lead time 11 days
1+ £439.10
Price per unit Ex VAT
FALSE FALSE N/A N/A N/A N/A N/A N/A N/A N/A 74mm N/A N/A Front Mounting rail mounting rack mounting.
Siemens 6ES7155-6AU01-0CN0 SIMATIC ET 200SP PLC add-on with PROFINET
Siemens 6ES7155-6AU01-0CN0 SIMATIC ET 200SP PLC add-on with PROFINET
Standard range
Order code: 07-0712
MPN: 6ES71556AU010CN0

Despatched within 4 working days - 2 in stock
1+ £322.61
Price per unit Ex VAT
FALSE false N/A N/A N/A N/A N/A N/A N/A N/A 74mm N/A N/A
Siemens 6ES7155-6BA01-0CN0 SIMATIC ET 200SP PLC add-on 32 I/O hot swap
Siemens 6ES7155-6BA01-0CN0 SIMATIC ET 200SP PLC add-on 32 I/O hot swap
Extended range
Order code: 07-0713
MPN: 6ES71556BA010CN0

Back order - 34 availableBack-order availability date - 09/11/2026
1+ £322.61
Price per unit Ex VAT
FALSE FALSE N/A N/A N/A N/A N/A N/A N/A N/A 74mm N/A N/A
Siemens 6ES71583AD100XA0 PLC add-on module NEOZED 16A 400V AC 250V DC
Siemens 6ES71583AD100XA0 PLC add-on module NEOZED 16A 400V AC 250V DC
Standard range
Order code: 07-0714
MPN: 6ES71583AD100XA0

Despatched within 4 working days - 5 in stock
1+ £590.93
Price per unit Ex VAT
FALSE FALSE N/A N/A N/A N/A N/A N/A N/A N/A 74mm N/A N/A Front Mounting rail mounting rack mounting.
Siemens 6ES7193-6BP00-0BA1 PLC module fibre cable 1m 24V DC
Siemens 6ES7193-6BP00-0BA1 PLC module fibre cable 1m 24V DC
Standard range
Order code: 07-0718
MPN: 6ES71936BP000BA1

Despatched within 4 working days - 6 in stock
1+ £21.64
Price per unit Ex VAT
N/A N/A 0 - 24V 35mm 35mm N/A Front Mounting rail mounting rack mounting. N/A
Siemens 6ES71936BP000DA1 SIPLUS module 24V optical fibre cable 2m
Siemens 6ES71936BP000DA1 SIPLUS module 24V optical fibre cable 2m
Standard range
Order code: 07-0720
MPN: 6ES71936BP000DA1

Despatched within 4 working days - 13 in stock
1+ £33.19
Price per unit Ex VAT
N/A N/A 0 - 24V 35mm 35mm N/A Front Mounting rail mounting rack mounting. N/A
Siemens 6ES7193-6BP20-0BB0 PLC add-on module 120V DC LED blue
Siemens 6ES7193-6BP20-0BB0 PLC add-on module 120V DC LED blue
Extended range
Order code: 07-0722
MPN: 6ES71936BP200BB0

Back order - 73 availableBack-order availability date - 09/11/2026
1+ £27.53
Price per unit Ex VAT
0 - 230V 0 - 230V 0 - 24V 35mm 35mm N/A Front Mounting rail mounting rack mounting. N/A

Trustpilot