Siemens 6ES7155-6BA01-0CN0 SIMATIC ET 200SP PLC add-on 32 I/O hot swap

MPN
6ES71556BA010CN0
Brand
Siemens
EAN-13
4047623409465
Order Code
07-0713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £323.08 £322.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Siemens manufactures the 6ES7155-6BA01-0CN0, a PLC add-on module designed to extend the capabilities of programmable logic controllers. The module provides seamless integration and enhanced connectivity for automation systems. It is typically utilised in industrial environments for complex machinery control and process optimisation.
Supporting protocol for ASI FALSE
Supporting protocol for CAN FALSE
Type PLC add-on module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Degree of protection (IP) IP20
Depth 74mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fieldbus connection over separate bus coupler possible false
Front built-in possible TRUE
Height 117mm
IO link master FALSE
Misc Attribute 6ES7155-6BA01-0CN0
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Mobile communications standard 3G (UMTS) FALSE
Number of HW-interfaces CAN N/A
Number of HW-interfaces industrial Ethernet N/A
Number of HW-interfaces other N/A
Number of HW-interfaces parallel N/A
Number of HW-interfaces RS-232 N/A
Number of HW-interfaces RS-422 N/A
Number of HW-interfaces RS-485 N/A
Number of HW-interfaces serial TTY N/A
Number of HW-interfaces USB N/A
Number of HW-interfaces wireless N/A
Number of interfaces PROFINET N/A
Performance level according to EN ISO 13849-1 N/A
Rack-assembly possible FALSE
Radio standard Bluetooth FALSE
Radio standard eGPRS false
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard LTE false
Radio standard WLAN 802.11 FALSE
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions TRUE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems FALSE
Supporting protocol for PROFIBUS TRUE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe TRUE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP false
System accessory TRUE
Voltage type (supply voltage) DC
Wall mounting/direct mounting FALSE
Width 50
With potential separation TRUE

Reviews

Be the first to submit a review

Trustpilot