Siemens 6ES7193-6BP20-0BB0 PLC add-on module 120V DC LED blue

MPN
6ES71936BP200BB0
Brand
Siemens
EAN-13
4025515082057
Order Code
07-0722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 09/11/2026

The Siemens 6ES7193-6BP20-0BB0 PLC add-on module is designed for integration with programmable logic controllers and operates at 120 V DC. It enhances automation capabilities and is ideal for industrial control systems where additional expansion is necessary. Typical applications include manufacturing, process control, and complex machinery automation.
Type PLC add-on module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 35mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible TRUE
Height 117mm
Input voltage AC 50 Hz 0 - 230V
Input voltage AC 60 Hz 0 - 230V
Input voltage DC 0 - 24V
Length 35mm
Max. input current AC 50 Hz N/A
Max. input current AC 60 Hz N/A
Max. input current DC N/A
Max. output current AC 50 Hz N/A
Max. output current AC 60 Hz N/A
Max. output current DC N/A
Misc Attribute 6ES7193-6BP20-0BB0
Number of slots 1
Operating Voltage 120V DC
Output voltage AC 50 Hz 0 - 230V
Output voltage AC 60 Hz 0 - 230V
Output voltage DC 0 - 24V
Package depth 28mm
Package height 122mm
Package width 45mm
Performance level according to EN ISO 13849-1 N/A
Product colour Multicolour
Quantity per pack 1 pc(s)
Rack-assembly possible TRUE
Series ET 200
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
System accessory TRUE
Type of output voltage AC/DC
Type of voltage (input voltage) AC/DC
Wall mounting/direct mounting FALSE
Weight 57g
Width 20
With integrated power supply FALSE
With pluggable modules, analogue I/O FALSE
With pluggable modules, central modules FALSE
With pluggable modules, communication modules TRUE
With pluggable modules, digital I/O TRUE
With pluggable modules, function and technology modules TRUE
With pluggable modules, others FALSE

Reviews

Be the first to submit a review

Trustpilot