Siemens 6ES71583AD100XA0 PLC add-on module NEOZED 16A 400V AC 250V DC

MPN
6ES71583AD100XA0
Brand
Siemens
EAN-13
4047623409120
Order Code
07-0714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £590.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens PLC add-on module, model 6ES7158-3AD10-0XA0, enhances the functionality of programmable logic controllers. It is typically used in industrial automation systems to expand connectivity and performance. Siemens provides this module for advanced control applications in manufacturing and process industries.
Supporting protocol for ASI FALSE
Supporting protocol for CAN FALSE
Type PLC add-on module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Compatible products SIPART PS2
Compliance certificates REACH, WEEE
Degree of protection (IP) IP20
Depth 74mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fieldbus connection over separate bus coupler possible false
Fitting type (details) Front Mounting rail mounting rack mounting.
Front built-in possible TRUE
Height 117mm
Housing Material Polycarbonate (PC)
IO link master N/A
IP Rating IP20
Misc Attribute 6ES7158-3AD10-0XA0
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Mobile communications standard 3G (UMTS) FALSE
Number of HW-interfaces CAN N/A
Number of HW-interfaces industrial Ethernet N/A
Number of HW-interfaces other N/A
Number of HW-interfaces parallel N/A
Number of HW-interfaces RS-232 N/A
Number of HW-interfaces RS-422 N/A
Number of HW-interfaces RS-485 N/A
Number of HW-interfaces serial TTY N/A
Number of HW-interfaces USB N/A
Number of HW-interfaces wireless N/A
Number of interfaces PROFINET N/A
Package depth 262mm
Package height 124mm
Package width 154mm
Performance level according to EN ISO 13849-1 N/A
Product colour Grey
Quantity per pack 1 pc(s)
Rack-assembly possible TRUE
Radio standard Bluetooth FALSE
Radio standard eGPRS false
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard LTE false
Radio standard WLAN 802.11 N/A
Series ET 200
SIL according to IEC 61508 N/A
Suitable for rail mounting TRUE
Suitable for safety functions TRUE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus N/A
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO TRUE
Supporting protocol for PROFIsafe TRUE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP TRUE
Sustainability compliance Yes
System accessory TRUE
Voltage type (supply voltage) DC
Wall mounting/direct mounting FALSE
Weight 900g
Width 100
With potential separation TRUE

Reviews

Be the first to submit a review

Trustpilot