Siemens Interface Modules Continuous light 613792

Siemens Brand: Siemens
The Siemens group includes a variety of continuous LED lights designed for different mounting and power configurations.
Description Image Product Buy Pricing (Ex VAT) Colour Compliance certificates Country of origin DC input voltage Factory colour Depth Housing Colour Light intensity Misc Attribute 1 Package depth Weight Package height Package width Product colour Quantity per pack Sustainability compliance Type (Ø) Degree of protection (IP) Degree of protection (NEMA)
Siemens 8WD44205AB Continuous LED light for INSTA Link rail 1pc
Siemens 8WD44205AB Continuous LED light for INSTA Link rail 1pc
Standard range
Order code: 07-0894
MPN: 8WD44205AB

Despatched within 4 working days - 4 in stock
1+ £68.63
Price per unit Ex VAT
Red Red Red 1.41cd 8WD4420-5AB 74g Continuous light 70mm IP65 Other
Siemens 8WD44205AC Continuous light LED black pipe mount
Siemens 8WD44205AC Continuous light LED black pipe mount
Standard range
Order code: 07-0895
MPN: 8WD44205AC

Despatched within 4 working days - 4 in stock
1+ £68.50
Price per unit Ex VAT
Green Green Green 1.36cd 8WD4420-5AC 72g Continuous light 70mm IP65 Other
Siemens 8WD44205AD Continuous Light LED Red 24V AC/DC 70mm Diameter
Siemens 8WD44205AD Continuous Light LED Red 24V AC/DC 70mm Diameter
Extended range
Order code: 07-0896
MPN: 8WD44205AD

Available to back orderBack order, lead time 11 days
1+ £68.57
Price per unit Ex VAT
Yellow REACH, RoHS, WEEE Germany 24 V Yellow 70mm N/A 1.65cd 8WD4420-5AD 74mm 74g 69mm 76mm Yellow 1 pc(s) Yes Continuous light 70mm IP65 Other


Trustpilot