Siemens 8WD44205AD Continuous Light LED Red 24V AC/DC 70mm Diameter

MPN
8WD44205AD
Brand
Siemens
EAN-13
4011209497238
Order Code
07-0896
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Siemens manufactures the 8WD4420-5AD LED continuous light, known for its reliability and energy efficiency. This continuous light is ideal for signalling and status indication in various industrial environments. Typical applications include machinery status alerts and safety signalling.
Colour Yellow
Type Continuous light
(Ø) 70mm
Compliance certificates REACH, RoHS, WEEE
Country of origin Germany
DC input voltage 24 V
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 70mm
Dim (Ø x H) 70 mm x 65.5 mm
Factory colour Yellow
Function Continuous light
Height 65.5mm
Housing Colour N/A
IP Rating IP65
Lamp Type LED
Light intensity 1.65cd
Material PC
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 8WD4420-5AD
Misc Attribute 2 Bayonet
Operating Voltage 24V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Outer Diameter 70mm
Package depth 74mm
Package height 69mm
Package width 76mm
Power Consumption N/A
Product colour Yellow
Quantity per pack 1 pc(s)
Repetition frequency settable N/A
Sustainability compliance Yes
Voltage type AC/DC
Weight 74g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot