Siemens 8WD44205AB Continuous LED light for INSTA Link rail 1pc

MPN
8WD44205AB
Brand
Siemens
EAN-13
4011209497214
Order Code
07-0894
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 8WD4420-5AB is an LED continuous light designed for signalling purposes. It is commonly utilised in industrial environments to indicate operational states or alert conditions. This component is renowned for its reliability and bright illumination.
Colour Red
Type Continuous light
(Ø) 70mm
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (Ø x H) 70 mm x 65.5 mm
Factory colour Red
Function Continuous light
Height 65.5mm
Housing Colour Red
IP Rating IP65
Lamp Type LED
Light intensity 1.41cd
Material PC
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 8WD4420-5AB
Misc Attribute 2 Bayonet
Operating Voltage 24V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Outer Diameter 70mm
Power Consumption N/A
Repetition frequency settable N/A
Voltage type AC/DC
Weight 74g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot