Siemens 8WD44205AC Continuous light LED black pipe mount

MPN
8WD44205AC
Brand
Siemens
EAN-13
4011209497221
Order Code
07-0895
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 8WD4420-5AC is an LED continuous light designed for reliable and energy-efficient signalling tasks. It is suitable for use in industrial settings where visual indication is required. The product is ideal for installations that demand long-lasting and low-maintenance operation.
Colour Green
Type Continuous light
(Ø) 70mm
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (Ø x H) 70 mm x 65.5 mm
Factory colour Green
Function Continuous light
Height 65.5mm
Housing Colour Green
IP Rating IP65
Lamp Type LED
Light intensity 1.36cd
Material PC
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 8WD4420-5AC
Misc Attribute 2 Bayonet
Operating Voltage 24V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Outer Diameter 70mm
Power Consumption N/A
Repetition frequency settable N/A
Voltage type AC/DC
Weight 72g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot