Siemens Industrial Switches Auxiliary switch 613806

Siemens Brand: Siemens
The components listed are auxiliary switches and overload relays manufactured by Siemens.
Description Image Product Buy Pricing (Ex VAT) Accessory Assembly width (TE) Compatible with (details) Depth Dim Device fitting Height Spare part Function Type of accessory/spare part Installed at the factory Misc Attribute Nominal Current Nominal current - rounded value Nominal Voltage Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Width Number of fault-signal switches
Siemens 3LD92005B SIRIUS Auxiliary Switch overload relay 1-4A phased-out
Siemens 3LD92005B SIRIUS Auxiliary Switch overload relay 1-4A phased-out
Standard range
Order code: 06-8099
MPN: 3LD92005B

Despatched within 4 working days - 83 in stock
1+ £11.29
Price per unit Ex VAT
true Main and EMERGENCY-OFF switch 3LD2 10.6mm (W x H x D) 32 x 50 x 10.6 mm 50mm false Other 32mm
Siemens 5ST30620MC Auxiliary Switch 1 row 20 mA 24 V DC
Siemens 5ST30620MC Auxiliary Switch 1 row 20 mA 24 V DC
Extended range
Order code: 07-0385
MPN: 5ST30620MC

Available to back orderBack order, lead time 11 days
1+ £62.37
Price per unit Ex VAT
0.5 SENTRON 76.3mm (W x H x D) 9 x 90 x 76.3 mm Universal 90mm N/A FALSE Auxiliary/fault signal switch 20mA 20mA 24V DC 0 0 0 9mm 0

Trustpilot