Siemens 5ST30620MC Auxiliary Switch 1 row 20 mA 24 V DC

MPN
5ST30620MC
Brand
Siemens
EAN-13
4001869583365
Order Code
07-0385
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens manufactures the auxiliary switch 5ST3062-0MC, suitable for integration with other electrical components. It features a 20 mA current rating and operates at 24 V DC, providing reliable signal switching. This auxiliary switch is typically used in industrial automation and control systems to monitor the status of circuit breakers.
Type Auxiliary switch
Assembly width (TE) 0.5
Compatible with (details) SENTRON
Depth 76.3mm
Device fitting Universal
Dim (W x H x D) 9 x 90 x 76.3 mm
Function N/A
Height 90mm
Installed at the factory FALSE
Misc Attribute Auxiliary/fault signal switch
Nominal Current 20mA
Nominal current - rounded value 20mA
Nominal Voltage 24V DC
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Number of Rows 1
Rated switch current N/A
Rated voltage 24V
Suitable for max. current main contact unit N/A
Suitable for max. number of poles main contact unit (total) N/A
Voltage type N/A
Voltage type for actuating DC
Width 9mm
Width in number of modular spacings 1
With auto test for earth leakage function FALSE

Reviews

Be the first to submit a review

Trustpilot