Siemens 3LD92005B SIRIUS Auxiliary Switch overload relay 1-4A phased-out

MPN
3LD92005B
Brand
Siemens
EAN-13
4011209654921
Order Code
06-8099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Siemens manufactures the 3LD92005B auxiliary switch, designed for robust performance in electrical circuits. This switch features reliable auxiliary contacts, ideal for control applications in industrial settings. Typically used in conjunction with main switches, it enhances safety and operational efficiency.
Type Auxiliary switch
Accessory true
Compatible with (details) Main and EMERGENCY-OFF switch 3LD2
Depth 10.6mm
Dim (W x H x D) 32 x 50 x 10.6 mm
Height 50mm
Spare part false
Type of accessory/spare part Other
Width 32mm

Reviews

Be the first to submit a review

Trustpilot