Siemens 5TD2120 DELTA Pushbutton Insert Flush Mount 1NO Contact 10A 250V |
57-5951
|
|
Despatched within 4 working days - 34 in stock
|
1+ £8.62
Price per unit Ex VAT
|
1 |
false |
|
|
|
|
|
false |
|
|
32mm |
|
|
70mm |
70mm |
|
|
N/A |
|
|
Siemens 5TA2114 DELTA Shutter Insert Pushbutton Flush Mount 10A 250V Interlocked |
57-5953
|
|
Despatched within 4 working days - 2 in stock
|
1+ £20.50
Price per unit Ex VAT
|
|
|
N/A |
N/A |
N/A |
N/A |
|
|
|
|
N/A |
N/A |
|
N/A |
N/A |
|
false |
|
N/A |
N/A |
Siemens 5TA2154 DELTA Shutter Insert Switch Flush Mount 16A 250V Interlocked |
57-5952
|
|
Despatched within 4 working days - 3 in stock
|
1+ £19.89
Price per unit Ex VAT
|
|
|
N/A |
N/A |
N/A |
N/A |
|
|
|
|
N/A |
N/A |
|
N/A |
N/A |
|
false |
|
N/A |
N/A |
Siemens 5TA2155 DELTA Switch Insert Flush Mount 2-circuit Switch 10A 250V |
57-5950
|
|
Despatched within 4 working days - 8 in stock
|
1+ £11.57
Price per unit Ex VAT
|
2 |
false |
32mm |
|
|
|
N/A |
|
N/A |
|
N/A |
|
|
70mm |
70mm |
N/A |
|
|
|
|
Siemens 5TA2118 DELTA Switch Insert Flush Mount Double-2-way Switch 10A 250V |
57-5949
|
|
Despatched within 4 working days - 7 in stock
|
1+ £20.19
Price per unit Ex VAT
|
2 |
false |
32mm |
|
|
|
N/A |
|
N/A |
|
N/A |
|
|
70mm |
70mm |
N/A |
|
|
|
|
Siemens 5TA2156 DELTA Switch Insert Flush Mount On-off Switch 10A 250V |
57-5943
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.47
Price per unit Ex VAT
|
1 |
false |
32mm |
|
|
|
N/A |
|
N/A |
by Plug in terminal |
N/A |
|
material metal |
70mm |
70mm |
N/A |
|
|
|
|