Siemens 5TD2120 DELTA Pushbutton Insert Flush Mount 1NO Contact 10A 250V

MPN
5TD2120
Brand
Siemens
EAN-13
4001869040349
Order Code
57-5951
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Siemens Delta range is a mix and match system comprising frame kits and covers. When combined with the I-System switches, rockers, Schuko sockets and other components provides the designer tremendous freedom of choice. We supply I-System components and DELTA Line and Miro frames and covers.
  • Pushbutton insert
  • 1NO contact
  • Rated current 10A
  • Rated voltage 250V

The rocker is snapped into the frame, thus forming a unit.
Type Pushbutton switch
Number of rockers 1
Anti-bacterial treatment false
Assembly arrangement N/A
Colour N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type N/A
Contactless type false
Device depth 32mm
Device height 70mm
Device width 70mm
Halogen free true
IFTTT support available false
Impact strength N/A
Imprint N/A
IP Rating IP20
Label space/information surface false
Material N/A
Material quality N/A
Method of operation N/A
Min. depth of built-in installation box N/A
Model N/A
Monitoring contact false
Mounting method N/A
Nominal Voltage 250V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of modules (module system) N/A
Number of Poles N/A
Number of revolving contacts 0
Operating principle N/A
Product colour Multicolour
RAL-number (similar) N/A
Rated current 10A
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Transparent false
Type of fastening N/A
Weight 58g
With light source false
With lighting false
With signal lamp false

Reviews

Be the first to submit a review

Trustpilot