Siemens 5TA2114 DELTA Shutter Insert Pushbutton Flush Mount 10A 250V Interlocked

MPN
5TA2114
Brand
Siemens
EAN-13
4001869038018
Order Code
57-5953
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens Delta range is a mix and match system comprising frame kits and covers. When combined with the I-System switches, rockers, Schuko sockets and other components provides the designer tremendous freedom of choice. We supply I-System components and DELTA Line and Miro frames and covers.
  • Shutter insert pushbutton flush mount 10A 250V interlocked
  • Mechanism rocker
  • Mounting type flush mounted
  • Number of keys 2
  • Number of poles 2
  • Rated operating current 10A
  • Rated operating voltage 250V
  • Protection class IP20
  • Switching capacity current 10A
  • Type of switch pushbutton 2 pole

The rocker is snapped into the frame, thus forming a unit.
Type Pushbutton switch
Assembly arrangement N/A
Built-in depth N/A
Built-in diameter N/A
Built-in height N/A
Built-in width N/A
Colour N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type N/A
Device depth N/A
Device diameter N/A
Device height N/A
Device width N/A
Electronic controllable false
For awnings N/A
For roller blinds N/A
For venetian blinds N/A
Halogen free true
IFTTT support available false
Label space/information surface false
Material N/A
Material quality N/A
Mechanical controllable true
Method of operation N/A
Min. depth of built-in installation box N/A
Model N/A
Mounting method N/A
Nominal Voltage 250V
Number of buttons 2
Number of modules (module system) N/A
Number of Poles 2
Product colour Multicolour
RAL-number (similar) N/A
Rated current 10A
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Transparent false
Type of fastening N/A
Type of switch pushbutton 2 pole
Weight 66g
With electrical latch N/A
With mechanical locking N/A

Reviews

Be the first to submit a review

Trustpilot