Siemens 5TA2155 DELTA Switch Insert Flush Mount 2-circuit Switch 10A 250V

MPN
5TA2155
Brand
Siemens
EAN-13
4001869038155
Order Code
57-5950
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens Delta range is a mix and match system comprising frame kits and covers. When combined with the I-System switches, rockers, Schuko sockets and other components provides the designer tremendous freedom of choice. We supply I-System components and DELTA Line and Miro frames and covers.
  • Switch insert flush mount 2-circuit switch 10A 250V
  • Connection by Plug in terminal
  • Mechanism rocker button
  • Cover material metal
  • Mounting type flush mounted
  • Number of actuating rockers 2
  • Rated operating current 10A
  • Rated operating voltage 250V
  • Protection class IP20
  • Switching capacity current 10A
  • Switching current for fluorescent lamps 10A
  • Type of switch series switch
  • Colour aluminium

The rocker is snapped into the frame, thus forming a unit.
Type Pushbutton switch
Number of rockers 2
Anti-bacterial treatment false
Assembly arrangement N/A
Built-in depth 32mm
Colour N/A
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Connection Type N/A
Device depth N/A
Device height 70mm
Device width 70mm
Function lighting N/A
Halogen free true
Heating switch false
IFTTT support available false
Impact strength N/A
IP Rating IP20
Label space/information surface No
Lighting N/A
Material N/A
Material quality N/A
Method of operation N/A
Min. depth of built-in installation box N/A
Monitoring contact false
Mounting method N/A
Nominal Voltage 250V
Number of modules (module system) N/A
Product colour Multicolour
Push button switch false
RAL-number (similar) N/A
Rated current 10A
Suitable for degree of protection (IP) IP20
Surface finishing N/A
Surface protection N/A
Switching current for fluorescent lamps N/A
Type of fastening N/A
Type of lighting N/A
Type of switch series switch
Washing machine switch false
Weight 64g
Wiring system N/A
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot