Siemens DELTA Line Frame 1 to 5-way White or Metallic I-System Compatible

Siemens Brand: Siemens

The Siemens DELTA Line range is a mix and match system comprising frame kits and covers. When combined with the I-System switches, rockers, Schuko sockets and other components provides the designer tremendous freedom of choice. We also supply I-System components and DELTA Miro frames and covers.

  • Frame 80 x 80mm
  • Frame material metal or plastic
  • Protection class IP20
Description Image Product Buy Pricing (Ex VAT) Type Size Frame Number Number of modules horizontal (module system) Number of modules vertical (module system) Number of units Product design Quantity per pack Sockets quantity Width Colour Anti-bacterial treatment Built-in height Built-in width Degree of protection (IP) Depth Diameter bore hole (opening) Flush-mounted installation Halogen free
Siemens 5TG25510 DELTA Line Titanium White Frame 1-way 80 x 80mm
Siemens 5TG25510 DELTA Line Titanium White Frame 1-way 80 x 80mm
Standard range
Order code: 57-5924
MPN: 5TG25510

Despatched within 4 working days - 76 in stock
2+ £2.24
Price per unit Ex VAT
Finger Plate Single material plastic 1 1 1 1 80mm Titanium, White false N/A N/A IP20 N/A 68mm true true
Siemens 5TG25520 DELTA Line Titanium White Frame 2-way 151 x 80mm
Siemens 5TG25520 DELTA Line Titanium White Frame 2-way 151 x 80mm
Standard range
Order code: 57-5925
MPN: 5TG25520

Despatched within 4 working days - 39 in stock
2+ £3.80
Price per unit Ex VAT
Switch product range Double of units 2 2 2 2 2 151mm Titanium, White false N/A N/A IP20 N/A 68mm true true
Siemens 5TG25530 DELTA Line Titanium White Frame 3-way 222 x 80mm
Siemens 5TG25530 DELTA Line Titanium White Frame 3-way 222 x 80mm
Standard range
Order code: 57-5926
MPN: 5TG25530

Despatched within 4 working days - 24 in stock
1+ £6.31
Price per unit Ex VAT
Switch product range of units 3 3 3 3 Screwless 1 pc(s) 4 222mm Titanium, White false N/A N/A IP20 N/A 68mm true true

Trustpilot