Siemens 5TG25520 DELTA Line Titanium White Frame 2-way 151 x 80mm

MPN
5TG25520
Brand
Siemens
EAN-13
4001869270357
Order Code
57-5925
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.80
10+ £3.15
50+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The Siemens DELTA Line range is a mix and match system comprising frame kits and covers. When combined with the I-System switches, rockers, Schuko sockets and other components provides the designer tremendous freedom of choice. We also supply I-System components and DELTA Miro frames and covers.
  • White frame 2-way 151 x 80mm
  • Frame material plastic
  • Number of units 2
  • Protection class IP20
  • Colour Orient

The rocker is snapped into the frame, thus forming a unit.
Type Switch product range
Size Double
Colour Titanium, White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free true
Height 80mm
Impact strength N/A
IP Rating IP20
Label space/information surface false
Material Plastic
Material quality N/A
Mounting Direction N/A
Number of units 2
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 2
Number of modules vertical (module system) 2
Number of units 2
RAL-number (similar) 9010
Sockets quantity 2
Suitable for built-in installation false
Suitable for subfloor installation duct box false
Suitable for wall duct false
Surface finishing N/A
Surface protection N/A
Transparent false
Type of fastening N/A
Width 151mm
With hinged lid false
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot