Siemens 5TG25530 DELTA Line Titanium White Frame 3-way 222 x 80mm

MPN
5TG25530
Brand
Siemens
EAN-13
4001869270364
Order Code
57-5926
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Siemens DELTA Line range is a mix and match system comprising frame kits and covers. When combined with the I-System switches, rockers, Schuko sockets and other components provides the designer tremendous freedom of choice. We also supply I-System components and DELTA Miro frames and covers.
  • White frame 3-way 222 x 80mm
  • Frame material plastic
  • Number of units 3
  • Protection class IP20

The rocker is snapped into the frame, thus forming a unit.
Type Switch product range
Colour Titanium, White
Anti-bacterial treatment false
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Depth N/A
Diameter bore hole (opening) 68mm
Flush-mounted installation true
Halogen free true
Height 80mm
Impact strength N/A
IP Rating IP20
Label space/information surface false
Material Plastic
Material quality N/A
Mounting Direction N/A
Number of units 3
Number of device inserts horizontal N/A
Number of device inserts vertical N/A
Number of modules horizontal (module system) 3
Number of modules vertical (module system) 3
Number of units 3
Product design Screwless
Quantity per pack 1 pc(s)
RAL-number (similar) 9010
Sockets quantity 4
Suitable for built-in installation false
Suitable for subfloor installation duct box false
Suitable for wall duct false
Surface finishing N/A
Surface protection N/A
Transparent false
Type of fastening N/A
Width 222mm
With hinged lid false
With mounting grid N/A

Reviews

Be the first to submit a review

Trustpilot