Siemens 6SL32105BB125BV1 Inverter 0.25 kW 200-240V Breaking Resistor |
07-0824
|
|
Despatched within 4 working days - 11 in stock
|
1+ £123.98
Price per unit Ex VAT
|
FALSE |
TRUE |
|
TRUE |
IP20 |
107.8mm |
(W x H x D) 68 x 142 x 107.80 mm |
142mm |
FALSE |
|
200 - 240V |
0.25kW |
0.25kW |
240V |
6SL3210-5BB12-5BV1 |
1.7A |
1.7A |
1 |
|
0.25kW |
Siemens 6SL32105BB155BV1 Inverter 0.55 kW 200-240 V |
07-0828
|
|
Despatched within 4 working days - 4 in stock
|
1+ £145.45
Price per unit Ex VAT
|
FALSE |
TRUE |
|
TRUE |
IP20 |
127.8mm |
(W x H x D) 68 x 142 x 127.8 mm |
142mm |
FALSE |
|
200 - 240V |
0.55kW |
0.55kW |
240V |
6SL3210-5BB15-5BV1 |
3.2A |
3.2A |
1 |
|
0.55kW |
Siemens 6SL32105BB155UV1 Inverter 0.55kW 200-240V Overload Relay Size S3 |
07-0829
|
|
Despatched within 4 working days - 4 in stock
|
1+ £131.42
Price per unit Ex VAT
|
FALSE |
TRUE |
|
TRUE |
IP20 |
127.8mm |
(W x H x D) 68 x 142 x 127.8 mm |
142mm |
FALSE |
|
200 - 240V |
0.55kW |
0.55kW |
240V |
6SL3210-5BB15-5UV1 |
3.2A |
3.2A |
1 |
|
0.55kW |
Siemens 6SL32105BB175BV1 Inverter 0.75 kW 200V-240V compact design |
07-0830
|
|
Despatched within 4 working days - 11 in stock
|
1+ £155.23
Price per unit Ex VAT
|
FALSE |
TRUE |
|
TRUE |
IP20 |
127.8mm |
(W x H x D) 68 x 142 x 127.8 mm |
142mm |
FALSE |
|
200 - 240V |
0.75kW |
0.75kW |
240V |
6SL3210-5BB17-5BV1 |
4.2A |
4.2A |
1 |
|
0.75kW |
Siemens 6SL32105BB175UV1 Inverter 0.75 kW 200-240V Wye-Delta Contactor S3 |
07-0831
|
|
Despatched within 4 working days - 15 in stock
|
1+ £145.67
Price per unit Ex VAT
|
FALSE |
TRUE |
|
TRUE |
IP20 |
127.8mm |
(W x H x D) 68 x 142 x 127.8 mm |
142mm |
FALSE |
|
200 - 240V |
0.75kW |
0.75kW |
240V |
6SL3210-5BB17-5UV1 |
4.2A |
4.2A |
1 |
|
0.75kW |
Siemens 6SL32105BE137CV0 SINAMICS V20 Inverter 0.37 kW 380-480V IP20 |
07-0833
|
|
Available to back orderBack order, lead time 10 days
|
1+ £389.20
Price per unit Ex VAT
|
false |
false |
|
true |
N/A |
145.5mm |
(W x H x D) 90 x 150 x 145.5 mm |
150mm |
false |
|
380 - 480V |
0.37kW |
0.37kW |
480V |
6SL3210-5BE13-7CV0 |
1.3A |
1.3A |
3 |
|
0.37kW |
Siemens 6SL32105BE215CV0 SIRIUS Inverter 1.5 kW 380V-480V Safety Relay |
07-0837
|
|
Available to back orderBack order, lead time 10 days
|
1+ £501.65
Price per unit Ex VAT
|
false |
false |
|
true |
N/A |
145.5mm |
(W x H x D) 90 x 166 x 145.5 mm |
166mm |
false |
|
380 - 480V |
1.5kW |
1.5kW |
480V |
6SL3210-5BE21-5CV0 |
4.1A |
4.1A |
3 |
|
1.5kW |
Siemens 6SL32105BE275CV0 SINAMICS V20 Inverter 7.5 kW 380-480 V |
07-0841
|
|
Available to back orderBack order, lead time 10 days
|
1+ £1122.25
Price per unit Ex VAT
|
false |
false |
380 - 480 V |
true |
N/A |
172.5mm |
(W x H x D) 240 x 206.5 x 172.5 mm |
206.5mm |
true |
IP20 |
380 - 480V |
7.5kW |
7.5kW |
480V |
6SL3210-5BE27-5CV0 |
16.5A |
16.5A |
3 |
3 |
7.5kW |