Siemens 6SL32105BE275CV0 SINAMICS V20 Inverter 7.5 kW 380-480 V

MPN
6SL32105BE275CV0
Brand
Siemens
EAN-13
6940408102781
Order Code
07-0841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1122.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens Inverter 6SL3210-5BE27-5CV0 is a frequency converter designed for use with motors rated at 7.5 kW, supporting a voltage range of 380 V to 480 V. It provides efficient motor control in industrial applications, enhancing energy savings and operational flexibility. Manufactured by Siemens, this inverter is ideal for automation systems requiring precise speed and torque control.
Type Inverter
4-quadrant operation possible false
AC input voltage 380 - 480 V
Application in domestic- and commercial area permitted false
Application in industrial area permitted true
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth 172.5mm
Dimensions (W x H x D) 240 x 206.5 x 172.5 mm
Frequency Range 0 Hz - 550 Hz
Height 206.5mm
Integrated breaking resistance true
International Protection (IP) code IP20
IP Rating IP20
Mains Frequency N/A
Mains voltage 380 - 480V
Max. frequency 550Hz
Max. output at linear load at rated output voltage 7.5kW
Max. output at quadratic load at rated output voltage 7.5kW
Max. output frequency 550Hz
Max. output voltage 480V
Min. frequency 0Hz
Misc Attribute 6SL3210-5BE27-5CV0
Nominal Current 16.5A
Nominal output current I2N 16.5A
Number of Analogue Inputs 2
Number of Analogue Outputs 1
Number of Digital Inputs 4
Number of Digital Outputs N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 1
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of input phases 3
Number of interfaces PROFINET 0
Number of phases input 3
Number of phases output 3
Output rating (max.) 7.5kW
Package depth 295mm
Package height 225mm
Package width 274mm
Power Consumption N/A
Product colour Black
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance -15%
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for BACnet N/A
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Type of converter U converter
Weight 4.68kg
Width 240mm
With control element N/A
With optical interface false
With PC connection false

Reviews

Be the first to submit a review

Trustpilot