Siemens 6SL32105BE215CV0 SIRIUS Inverter 1.5 kW 380V-480V Safety Relay

MPN
6SL32105BE215CV0
Brand
Siemens
EAN-13
6940408102644
Order Code
07-0837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £501.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens Inverter 6SL3210-5BE21-5CV0 is a frequency converter with a power rating of 1.5 kW, compatible with supply voltages between 380 V and 480 V. This inverter is versatile and efficient, suitable for various industrial applications where precise motor control and energy efficiency are required. Siemens' advanced technology in this product ensures optimal performance in automation and motion control systems.
Type Inverter
4-quadrant operation possible false
Application in domestic- and commercial area permitted false
Application in industrial area permitted true
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth 145.5mm
Dimensions (W x H x D) 90 x 166 x 145.5 mm
Frequency Range 0 Hz - 550 Hz
Height 166mm
Integrated breaking resistance false
IP Rating IP20
Mains Frequency N/A
Mains voltage 380 - 480V
Max. frequency 550Hz
Max. output at linear load at rated output voltage 1.5kW
Max. output at quadratic load at rated output voltage 1.5kW
Max. output frequency 550Hz
Max. output voltage 480V
Min. frequency 0Hz
Misc Attribute 6SL3210-5BE21-5CV0
Nominal Current 4.1A
Nominal output current I2N 4.1A
Number of Analogue Inputs 2
Number of Analogue Outputs 1
Number of Digital Inputs 4
Number of Digital Outputs N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 1
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 3
Number of phases output 3
Output rating (max.) 1.5kW
Power Consumption N/A
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance -15%
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for BACnet N/A
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Type of converter U converter
Weight 1.365kg
Width 90mm
With control element N/A
With optical interface false
With PC connection false

Reviews

Be the first to submit a review

Trustpilot