Siemens 5SD602 Fuse Holder inset DIII 4 A 750 V AC 1pc(s)

MPN
5SD602
Brand
Siemens
EAN-13
4001869021553
Order Code
06-9221
Country of Origin
Slovenia
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.77 £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 5SD602 fuse holder inset is designed for D-system Diazed fuse links with a size of DIII, rated at 4 A and 750 V AC. Its primary application is in electrical circuits requiring reliable overcurrent protection. This robust component is ideal for use in residential, commercial, and industrial environments.
Type Fuse holder inset
Current Rating 4A
Colour Brown
Colour code N/A
Construction size DIII
Duty class gG
Fuse Size DIII
Misc Attribute For semiconductor protection
Nominal Voltage 750V AC
Package depth 70mm
Package height 160mm
Package weight 72g
Package width 160mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated voltage 750V
Release characteristic N/A
Release characteristics Quick response -F-
Switch-off Capacity 50kA
Utilization category according to IEC 60269 N/A

Reviews

Be the first to submit a review

Trustpilot