Siemens Control Systems Fuses Fuse holder 613626

Siemens Brand: Siemens
The Siemens parts comprise a group of durable and reliable fuse holders suitable for high-current electrical applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Current Rating For fuse size Bus-mounting type Built-in depth Connection Type Concurrently switching neutral conductor Construction size Degree of protection (IP) Halogen free Lockable Mounting method Number of pins Nominal Voltage Swivelling mechanism Width in number of modular spacings With extra contact With optical defect indication Type Voltage Rating - AC
Siemens 3NH5023 SITOR Fuse Holder 315 A 690 V NH1 slotted Contacts
Siemens 3NH5023 SITOR Fuse Holder 315 A 690 V NH1 slotted Contacts
Extended range
Order code: 06-8189
MPN: 3NH5023

Available to back orderBack order, lead time 3 weeks
1+ £17.69
Price per unit Ex VAT
Chassis 315A false N/A N/A true N/A 1 false false Fuse holder 690V
Siemens 3NW75130HG Fuse Holder for 12 pcs; durable and reliable
Siemens 3NW75130HG Fuse Holder for 12 pcs; durable and reliable
Standard range
Order code: 06-8203
MPN: 3NW75130HG

Despatched within 4 working days - 2 in stock
1+ £29.08
Price per unit Ex VAT
DIN rail Other 65mm FALSE IP20 FALSE DIN rail 600V 1 FALSE Fuse holder 690V

Trustpilot