Siemens 3NW75130HG Fuse Holder for 12 pcs; durable and reliable

MPN
3NW75130HG
Brand
Siemens
EAN-13
4001869333564
Order Code
06-8203
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.29 £29.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Siemens manufactures the 3NW75130HG fuse holder, offering reliable protection for electrical circuits. This sturdy holder is suitable for use in industrial and commercial environments. It is designed to securely accommodate fuses, enhancing safety and efficiency in power distribution systems.
Type Fuse holder
Mounting Type DIN rail
Voltage Rating - AC 690V
Termination Screw terminal
Built-in depth 65mm
Concurrently switching neutral conductor FALSE
Degree of protection (IP) IP20
For fuse size Other
Lockable FALSE
Mounting method DIN rail
Nominal Voltage 600V
Number of Poles 1
Width in number of modular spacings 1
With optical defect indication FALSE

Reviews

Be the first to submit a review

Trustpilot