Siemens 3NH5023 SITOR Fuse Holder 315 A 690 V NH1 slotted Contacts

MPN
3NH5023
Brand
Siemens
EAN-13
4001869498171
Order Code
06-8189
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.80 £17.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 3NH5023 Fuse Holder is designed for securing 315 A fuses at 690 V. This low voltage HRC fuse base assures reliable performance in electrical applications. It is typically used in industrial and commercial power distribution systems.
Type Fuse holder
Mounting Type Chassis
Current Rating 315A
Voltage Rating - AC 690V
Termination Screw terminal
Bus-mounting type false
Connection Type N/A
Construction size N/A
Halogen free true
Mounting method N/A
Number of pins 1
Number of Poles 1
Swivelling mechanism false
With extra contact false

Reviews

Be the first to submit a review

Trustpilot