Siemens Control Stations & Switch Switch product range 613782

Siemens Brand: Siemens
Siemens manufactures a range of Schuko sockets that are designed to be stylish, touch-safe, and suitable for various installation needs.
Description Image Product Buy Pricing (Ex VAT) Colour Depth Device depth Device height Frequency Height IP Rating Length Lockable Min. depth of built-in installation box Mounting method Outlets Package depth Package height Package width RAL-number (similar) Size/ Dimensions Switch type function Type of fastening Weight
Siemens 5UB1405 Delta Schuko socket titanium white screwless 65x65mm
Siemens 5UB1405 Delta Schuko socket titanium white screwless 65x65mm
Standard range
Order code: 07-0604
MPN: 5UB1405

Despatched within 4 working days - 8 in stock
1+ £13.94
10+ £10.94
50+ £8.59
Price per unit Ex VAT
White 45mm 45.0mm 70.0mm 50.0-50.0MHz 70mm IP20 70mm FALSE 45mm Flush mounted (plaster) 1 90mm 85mm 50mm 9010 (L x W x H) 70 x 70 x 70 mm Socket Mounting with claw and screw 86g
Siemens 5UB15580KK Delta SCHUKO socket white touch protection 55x55mm
Siemens 5UB15580KK Delta SCHUKO socket white touch protection 55x55mm
Standard range
Order code: 07-0605
MPN: 5UB15580KK

Despatched within 4 working days - 10 in stock
1+ £5.22
10+ £5.17
50+ £5.12
Price per unit Ex VAT
White 45.0mm 70.0mm 50 - 50Hz IP20 70mm FALSE 45mm Flush mounted (plaster) 95mm 275mm 195mm 9013 (L x W) 70 mm x 70 mm Mounting with screw 75g
Siemens 5UB18530KK Delta SCHUKO socket white 10/16A touch-safe stylish
Siemens 5UB18530KK Delta SCHUKO socket white 10/16A touch-safe stylish
Extended range
Order code: 07-0607
MPN: 5UB18530KK

Available to back orderBack order, lead time 3 weeks
1+ £7.96
10+ £6.63
50+ £5.51
Price per unit Ex VAT
White 45mm 70mm 50 - 50Hz IP20 68mm FALSE 45 Flush mounted (plaster) 84mm 260mm 160mm 9010 (L x W) 68 mm x 68 mm Mounting with screw 74g
Siemens 5UB4716 Delta SCHUKO socket outlet touch protection grey
Siemens 5UB4716 Delta SCHUKO socket outlet touch protection grey
Standard range
Order code: 07-0615
MPN: 5UB4716

Despatched within 4 working days - 1 in stock
1+ £90.05
10+ £78.31
50+ £68.10
Price per unit Ex VAT
Grey 54mm 45mm 70mm 50 - 50Hz 66mm IP44 66mm TRUE 45 Surface mounted (plaster) 2 86mm 151mm 97mm 7035 (L x W x H) 66 x 75 x 66 mm Socket Mounting with claw and screw 331g

Trustpilot