Siemens 5UB4716 Delta SCHUKO socket outlet touch protection grey

MPN
5UB4716
Brand
Siemens
EAN-13
4001869397276
Order Code
07-0615
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £66.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens Socket Delta Grey 5UB4716 is a wall socket with a safety contact, designed to provide overvoltage and fault current protection. It features a double socket outlet suitable for domestic and commercial applications where rotating current protection is essential. The product includes an earth leakage switch as part of its robust safety measures.
Type Switch product range
Anti-bacterial treatment false
Colour Grey
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Concurrently switching neutral conductor N/A
Connection Type Push-in clamp
Depth 54mm
Device depth 45mm
Device height 70mm
Device width 70mm
Eject-mechanism FALSE
Fault current protection FALSE
For heavy conditions according to VDE false
Frequency 50 - 50Hz
Halogen free TRUE
Height 66mm
IFTTT support available false
Impact strength Other
Imprint/indication N/A
Insulated mounting FALSE
IP Rating IP44
Label space/information surface FALSE
Length 66mm
Lockable TRUE
Material N/A
Material quality Thermoplastic
Max. current rating of USB power supply N/A
Metallic colour false
Min. depth of built-in installation box 45
Model Other
Mounting method Surface mounted (plaster)
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) 2
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of loop throughs N/A
Number of modules (module system) N/A
Number of Phases 2
Number of ports USB-A N/A
Number of ports USB-C N/A
Number of socket outlets switchable 0
Number of units 1
Outlets 2
Overvoltage protection FALSE
Package depth 86mm
Package height 151mm
Package width 97mm
Protective contact TRUE
RAL-number (similar) 7035
Rated fault current N/A
Rotated central insert FALSE
Size/ Dimensions (L x W x H) 66 x 75 x 66 mm
Special power supply No special power supply
Suitable for degree of protection (IP) IP20
Surface finishing Glossy
Surface protection Other
Switch type function Socket
Transparent FALSE
Type of fastening Mounting with claw and screw
Type series Delta
Weight 331g
Width 75mm
With built-in bluetooth speaker N/A
With built-in USB power supply FALSE
With enhanced contact protection FALSE
With function lighting FALSE
With hinged lid TRUE
With loop through function TRUE
With miniature fuse FALSE
With on/off switch FALSE
With orientation lighting FALSE
With signal lamp false
With Wi-Fi signal repeater N/A

Reviews

Be the first to submit a review

Trustpilot