Siemens 5UB18530KK Delta SCHUKO socket white 10/16A touch-safe stylish

MPN
5UB18530KK
Brand
Siemens
EAN-13
4001869397559
Order Code
07-0607
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.97
10+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Siemens offers the 5UB18530KK, a white socket outlet with protective contact, as part of its switch product range. This component features overvoltage and fault current protection, serving as an earth leakage switch. It is typically used in residential and commercial settings where safety and reliable power distribution are essential.
Type Switch product range
Anti-bacterial treatment false
Colour White
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Concurrently switching neutral conductor N/A
Connection Type Push-in clamp
Device depth 45mm
Device height 70mm
Device width 70mm
Eject-mechanism FALSE
Fault current protection FALSE
For heavy conditions according to VDE false
Frequency 50 - 50Hz
Halogen free TRUE
IFTTT support available false
Impact strength Other
Imprint/indication N/A
Insulated mounting FALSE
IP Rating IP20
Label space/information surface FALSE
Length 68mm
Lockable FALSE
Material N/A
Material quality Thermoplastic
Max. current rating of USB power supply N/A
Metallic colour false
Min. depth of built-in installation box 45
Model Other
Mounting method Flush mounted (plaster)
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) 2
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of loop throughs N/A
Number of modules (module system) N/A
Number of Phases 2
Number of ports USB-A N/A
Number of ports USB-C N/A
Number of socket outlets switchable 0
Number of units 1
Overvoltage protection FALSE
Package depth 84mm
Package height 260mm
Package width 160mm
Protective contact TRUE
RAL-number (similar) 9010
Rated fault current N/A
Rotated central insert FALSE
Size/ Dimensions (L x W) 68 mm x 68 mm
Special power supply No special power supply
Suitable for degree of protection (IP) IP20
Surface finishing Glossy
Surface protection Other
Transparent FALSE
Type of fastening Mounting with screw
Weight 74g
Width 68mm
With built-in bluetooth speaker N/A
With built-in USB power supply FALSE
With enhanced contact protection FALSE
With function lighting FALSE
With hinged lid FALSE
With loop through function TRUE
With miniature fuse FALSE
With on/off switch FALSE
With orientation lighting FALSE
With signal lamp N/A
With Wi-Fi signal repeater N/A

Reviews

Be the first to submit a review

Trustpilot