Siemens 5UB1405 Delta Schuko socket titanium white screwless 65x65mm

MPN
5UB1405
Brand
Siemens
EAN-13
4001869051178
Order Code
07-0604
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens 5UB1405 is a sleek, white socket that is part of the Switch product range. It features durable construction and a stylish design, making it ideal for residential or commercial electrical installations. This socket is commonly used in environments that require reliable and safe power connections.
Type Switch product range
Anti-bacterial treatment false
Colour White
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Concurrently switching neutral conductor N/A
Connection Type Push-in clamp
Depth 45mm
Device depth 45.0mm
Device height 70.0mm
Device width 70mm
Eject-mechanism FALSE
Fault current protection FALSE
For heavy conditions according to VDE false
Frequency 50.0-50.0MHz
Halogen free TRUE
Height 70mm
IFTTT support available false
Impact strength Other
Imprint/indication N/A
Insulated mounting FALSE
IP Rating IP20
Label space/information surface FALSE
Length 70mm
Lockable FALSE
Material N/A
Material quality Thermoplastic
Max. current rating of USB power supply N/A
Metallic colour false
Min. depth of built-in installation box 45mm
Model Other
Mounting method Flush mounted (plaster)
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) 2
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of loop throughs N/A
Number of modules (module system) N/A
Number of Phases 2
Number of ports USB-A N/A
Number of ports USB-C N/A
Number of socket outlets switchable 0
Number of units 1
Outlets 1
Overvoltage protection FALSE
Package depth 90mm
Package height 85mm
Package width 50mm
Protective contact TRUE
RAL-number (similar) 9010
Rated fault current N/A
Rotated central insert FALSE
Size/ Dimensions (L x W x H) 70 x 70 x 70 mm
Special power supply No special power supply
Suitable for degree of protection (IP) IP20
Surface finishing Glossy
Surface protection Other
Switch type function Socket
Transparent FALSE
Type of fastening Mounting with claw and screw
Type series Delta
Weight 86g
Width 70mm
With built-in bluetooth speaker N/A
With built-in USB power supply FALSE
With enhanced contact protection TRUE
With function lighting FALSE
With hinged lid FALSE
With loop through function TRUE
With miniature fuse FALSE
With on/off switch FALSE
With orientation lighting FALSE
With signal lamp N/A
With Wi-Fi signal repeater N/A

Reviews

Be the first to submit a review

Trustpilot