Siemens 5TG2566 Delta i-system cover titanium white 55x55mm design plate

MPN
5TG2566
Brand
Siemens
EAN-13
4001869045078
Order Code
07-0570
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens manufactures the cover delta white 5TG2566 as part of their switch product range. This cover is designed to fit seamlessly with other Siemens components, offering a sleek and modern appearance. It is typically used in residential and commercial settings to conceal electrical outlets or switches.
Type Switch product range
Colour White
Anti-bacterial treatment false
Depth N/A
Halogen free TRUE
Height 55mm
Impact strength > IK10
Imprint/indication N/A
IP Rating IP20
Length 55mm
Material N/A
Material quality Thermoplastic
Model Other
Monitoring window/light outlet FALSE
Package depth 82mm
Package height 41mm
Package width 95mm
Quantity per pack 1 pc(s)
RAL-number (similar) 9010
Scannable symbol/barrier free false
Size/ Dimensions (L x W x H) 55 x 55 x 55 mm
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system FALSE
Surface finishing Glossy
Surface protection Other
Switch type function Cover
Type of fastening Other
Type series Delta
Utilization Other
Weight 62g
Width 55mm
With exchangeable lens/symbol FALSE
With label area FALSE

Reviews

Be the first to submit a review

Trustpilot