Siemens Control Relays TDR 613819

Siemens Brand: Siemens
Siemens offers a range of soft starters and accessories designed for various voltage and current specifications, catering to diverse industrial applications.
Description Image Product Buy Pricing (Ex VAT) AC input frequency AC input voltage Dim (W x H x D) Function delay-on energization Function flashin , tarting with pause, fixed time Function flashin , tarting with pulse, fixed time Function floating contact on de-energization Function floating contact on energization Function pulse shaping Function star-delta Misc Attribute Number of output , delayed, hange-over contact Number of output , delayed, ormally open contact Number of output , undelayed, ormally open contact Number of outputs, delayed, change-over contact Output , reversible delayed/undelayed Package depth Package height Package width Product colour
Siemens 3RP25051AW30 SIRIUS soft starter 200-480 V 18 A spring terminals
Siemens 3RP25051AW30 SIRIUS soft starter 200-480 V 18 A spring terminals
Standard range
Order code: 06-8301
MPN: 3RP25051AW30

Despatched within 4 working days - 4 in stock
1+ £90.44
Price per unit Ex VAT
17.5 x 100 x 90mm TRUE TRUE TRUE TRUE TRUE TRUE FALSE 3RP2505-1AW30A 1 0 0 FALSEs
Siemens 3RP25051BW30 TDR inscription plate flat round milky black font
Siemens 3RP25051BW30 TDR inscription plate flat round milky black font
Standard range
Order code: 06-8303
MPN: 3RP25051BW30

Despatched within 4 working days - 6 in stock
1+ £110.09
Price per unit Ex VAT
50 - 60Hz 12 - 240V 22.5 x 100 x 90mm TRUE TRUE TRUE TRUE TRUE TRUE TRUE 3RP2505-1BW30 0 0 2 TRUEs 126mm 36mm 109mm Black
Siemens 3RP25251AW30 SIRIUS soft starter 200-600V 25A 24V AC/DC
Siemens 3RP25251AW30 SIRIUS soft starter 200-600V 25A 24V AC/DC
Standard range
Order code: 06-8305
MPN: 3RP25251AW30

Despatched within 4 working days - 7 in stock
1+ £55.32
Price per unit Ex VAT
17.5 x 100 x 90mm TRUE FALSE FALSE FALSE FALSE FALSE FALSE 3RP2525-1AW30A 1 0 0 FALSEs
Siemens 3RP25741NW30 SIRIUS soft starter 200-480V 25A spring terminals
Siemens 3RP25741NW30 SIRIUS soft starter 200-480V 25A spring terminals
Standard range
Order code: 06-8307
MPN: 3RP25741NW30

Despatched within 4 working days - 11 in stock
1+ £56.60
Price per unit Ex VAT
22.5 x 100 x 90mm FALSE FALSE FALSE FALSE FALSE FALSE TRUE 3RP2574-1NW30N 0 1 1 FALSEs

Trustpilot