Siemens 3RP25741NW30 SIRIUS soft starter 200-480V 25A spring terminals

MPN
3RP25741NW30
Brand
Siemens
EAN-13
4011209943858
Order Code
06-8307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Siemens 3RP25741NW30 is a multifunction time delay relay designed for DIN rail mounting. It features surge protection and is commonly used for staircase light switching and timing applications. This relay is ideal for controlling and timing various electrical circuits efficiently.
Type TDR
Clock functio , tarting with pause, riable FALSE
Clock functio , tarting with pulse, riable FALSE
Complete with socket N/A
Degree of protection (IP) N/A
Depth 90mm
Dim (W x H x D) 22.5 x 100 x 90mm
Durability 1000 0000
Electrical lifespan 100000
Function delay on de-energization FALSE
Function delay-on energization FALSE
Function flashin , tarting with pause, fixed time FALSE
Function flashin , tarting with pulse, fixed time FALSE
Function floating contact on de-energization FALSE
Function floating contact on energization FALSE
Function pulse shaping FALSE
Function star-delta TRUE
Height 100mm
IP Rating IP20
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. operating voltage 240V
Max. starting current N/A
Maximum Temperature +60°C
Min. operating voltage 12V
Min. temperature -25°C
Misc Attribute 3RP2574-1NW30N
Nominal Current N/A
Number of output , delayed, hange-over contact 0
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 1
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 1
Operating Voltage 12 - 240V
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Output , reversible delayed/undelayed FALSEs
Pluggable on auxiliary contact block FALSE
Rated control supply voltage AC 50 Hz 12 - 240V
Rated control supply voltage AC 60 Hz 12 - 240V
Rated control supply voltage DC 12 - 240V
Relay technology category according to IEC 61810-7 N/A
Remote operation possible FALSE
Suitable as remote control FALSE
Suitable for DIN rail (top hat rail) mounting TRUE
Suitable for front mounting FALSE
Time Range 1 - 20s
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Weight 0.16
Width 22.5mm
With plug-in socket TRUE
With semiconductor output FALSE

Reviews

Be the first to submit a review

Trustpilot