Siemens 3RP25051BW30 TDR inscription plate flat round milky black font

MPN
3RP25051BW30
Brand
Siemens
EAN-13
4011209943513
Order Code
06-8303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £110.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 3RP2505-1BW30 is a multifunction time delay relay designed for DIN rail mounting. It features surge protection and is commonly used for applications such as controlling staircase lighting or implementing delay switches. This relay offers reliable performance for electrical distribution and automation tasks.
Type TDR
AC input frequency 50 - 60Hz
AC input voltage 12 - 240V
Clock functio , tarting with pause, riable FALSE
Clock functio , tarting with pulse, riable FALSE
Complete with socket N/A
Degree of protection (IP) N/A
Depth 90mm
Dim (W x H x D) 22.5 x 100 x 90mm
Durability 1000 0000
Electrical lifespan 100000
Function delay on de-energization FALSE
Function delay-on energization TRUE
Function flashin , tarting with pause, fixed time TRUE
Function flashin , tarting with pulse, fixed time TRUE
Function floating contact on de-energization TRUE
Function floating contact on energization TRUE
Function pulse shaping TRUE
Function star-delta TRUE
Height 100mm
IP Rating IP20
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. operating voltage 240V
Max. starting current N/A
Maximum Temperature +60°C
Min. operating voltage 12V
Min. temperature -25°C
Misc Attribute 3RP2505-1BW30
Nominal Current N/A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 2
Operating Voltage 12 - 240V
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Output , reversible delayed/undelayed TRUEs
Package depth 126mm
Package height 36mm
Package width 109mm
Pluggable on auxiliary contact block FALSE
Product colour Black
Rated control supply voltage AC 50 Hz 12 - 240V
Rated control supply voltage AC 60 Hz 12 - 240V
Rated control supply voltage DC 12 - 240V
Relay technology category according to IEC 61810-7 N/A
Remote operation possible FALSE
Suitable as remote control FALSE
Suitable for DIN rail (top hat rail) mounting TRUE
Suitable for front mounting FALSE
Time Range 0.05 - 360000s
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Weight 0.18
Width 22.5mm
With plug-in socket TRUE
With semiconductor output FALSE

Reviews

Be the first to submit a review

Trustpilot