Siemens Control Potentiometers Single turn rotary pot 613713

Siemens Brand: Siemens
Siemens produces a range of pushbuttons, including illuminated and non-illuminated versions, with options in various shapes, materials, and colours suitable for different voltage requirements.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute 1 Resistance Type (Ø) Axle length Axle Type Colour Connection Degree of protection (IP) Degree of protection (NEMA) Dim Electrical Angle Height Hole Diameter IP Rating Maximum Temperature Min. temperature Misc Attribute 2 Number of revolutions Power Consumption
Siemens 3SU12002PR101AA0 pushbutton 22mm round plastic yellow raised
Siemens 3SU12002PR101AA0 pushbutton 22mm round plastic yellow raised
Standard range
Order code: 06-9059
MPN: 3SU12002PR101AA0

Despatched within 4 working days - 10 in stock
1+ £65.23
Price per unit Ex VAT
3SU1200-2PR10-1AA0 4.7kΩ Single turn rotary pot 22.3mm 46mm Round Multicolour Screws Other Other (Ø x H) 22.3 mm x 40 mm 280° 40mm 22.3mm IP20 +70°C -25°C Compact device 280 - 280 1W
Siemens 3SU12002PS101AA0 Illuminated pushbutton amber metal 230V AC
Siemens 3SU12002PS101AA0 Illuminated pushbutton amber metal 230V AC
Standard range
Order code: 06-9061
MPN: 3SU12002PS101AA0

Despatched within 4 working days - 6 in stock
1+ £65.23
Price per unit Ex VAT
3SU1200-2PS10-1AA0 10kΩ Single turn rotary pot 22.3mm 46mm Round Multicolour Screws Other Other (Ø x H) 22.3 mm x 40 mm 280° 40mm 22.3mm IP20 +70°C -25°C Compact device 280 - 280 1W


Trustpilot