Siemens Contactors Contactor 613553

Siemens Brand: Siemens
The Siemens parts specified are contactors designed for versatile electrical applications, offering varying voltage capacities and pole configurations to accommodate different industrial requirements.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Connection Contact Current Rating Current load Depth Dimensions Durability Misc Attribute 1 Mounting Style Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Power Rated control supply voltage AC 50 Hz Power Rating Rated control supply voltage DC Switching voltage (max.) Voltage type for actuating Weight Type Contact Type
Siemens 3RT2026-1AP00 SIRIUS Contactor 11kW 230VAC 25A Auxiliary NO+NC
Siemens 3RT2026-1AP00 SIRIUS Contactor 11kW 230VAC 25A Auxiliary NO+NC
Standard range
Order code: 06-8461
MPN: 3RT20261AP00

Despatched within 4 working days - 26 in stock
1+ £64.82
Price per unit Ex VAT
230V AC Screw terminal 25A 25A 97mm (W x H x D) 45 x 85 x 97 mm 1.0E7 3RT2026-1AP00 DIN rail 1 1 11kW 230 - 230V 11 N/A 400V AC AC 0.41 Contactor 3 makers
Siemens 3RT2026-1BB40 SIRIUS Contactor 11kW 24V DC AC-3 3-pole
Siemens 3RT2026-1BB40 SIRIUS Contactor 11kW 24V DC AC-3 3-pole
Standard range
Order code: 06-8463
MPN: 3RT20261BB40

Despatched within 4 working days - 29 in stock
1+ £99.10
Price per unit Ex VAT
24V DC Screw terminal 25A 25A 107mm (W x H x D) 45 x 85 x 107 mm 1.0E7 3RT2026-1BB40 DIN rail 1 1 11kW N/A 11 24 - 24V 400V AC DC 0.60 Contactor 3 makers
Siemens 3RT2026-1BB44 Contactor 32A 3-Pole 15kW 1NO+1NC AC-3 690V
Siemens 3RT2026-1BB44 Contactor 32A 3-Pole 15kW 1NO+1NC AC-3 690V
Standard range
Order code: 06-8465
MPN: 3RT20261BB44

Despatched within 4 working days - 3 in stock
1+ £119.59
Price per unit Ex VAT
690V AC Screws 32A 151mm (W x H x D) 45 x 85 x 151 mm 1000 0000 3RT2026-1BB44 Screws 2 2 N/A 24 - 24V DC Contactor 3 makers

Trustpilot